
C0402C681J3GACTU | |
|---|---|
DigiKey Part Number | 399-15341-2-ND - Tape & Reel (TR) 399-15341-1-ND - Cut Tape (CT) 399-15341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J3GACTU |
Description | CAP CER 680PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63780 | kr.31.89 |
| 100 | kr.0.56110 | kr.56.11 |
| 500 | kr.0.43238 | kr.216.19 |
| 1.000 | kr.0.39270 | kr.392.70 |
| 2.500 | kr.0.35088 | kr.877.20 |
| 5.000 | kr.0.32570 | kr.1,628.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30499 | kr.3,049.90 |
| 20.000 | kr.0.28794 | kr.5,758.80 |
| 30.000 | kr.0.27940 | kr.8,382.00 |
| 50.000 | kr.0.26994 | kr.13,497.00 |
| 70.000 | kr.0.26441 | kr.18,508.70 |
| 100.000 | kr.0.25909 | kr.25,909.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

