4700 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E472MH

DigiKey Part Number
478-KGM05AR71E472MHTR-ND - Tape & Reel (TR)
478-KGM05AR71E472MHCT-ND - Cut Tape (CT)
478-KGM05AR71E472MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E472MH
Description
CAP CER 4700PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E472MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71E472JHKYOCERA AVX22.671478-KGM05AR71E472JHCT-NDkr.0.27000Upgrade
KGM05AR71E472KNKYOCERA AVX91.962478-KGM05AR71E472KNCT-NDkr.0.08000Upgrade
KGM05AR71H472JHKYOCERA AVX45.328478-KGM05AR71H472JHCT-NDkr.0.26000Upgrade
KGM05AR71H472KHKYOCERA AVX119.784478-KGM05AR71H472KHCT-NDkr.0.08000Upgrade
C0402C472J3RACTUKEMET15.031399-C0402C472J3RACTUCT-NDkr.0.38000Upgrade
In-Stock: 9.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91900kr.9.19
50kr.0.66180kr.33.09
100kr.0.58330kr.58.33
500kr.0.45078kr.225.39
1.000kr.0.40982kr.409.82
2.500kr.0.36670kr.916.75
5.000kr.0.34074kr.1,703.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31937kr.3,193.70
20.000kr.0.30179kr.6,035.80
30.000kr.0.29299kr.8,789.70
50.000kr.0.28323kr.14,161.50
70.000kr.0.27752kr.19,426.40
100.000kr.0.27203kr.27,203.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750