0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C223JH

DigiKey Part Number
478-KGM05AR71C223JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C223JHCT-ND - Cut Tape (CT)
478-KGM05AR71C223JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C223JH
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C223JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.03000kr.10.30
50kr.0.74880kr.37.44
100kr.0.66180kr.66.18
500kr.0.51558kr.257.79
1.000kr.0.47040kr.470.40
2.500kr.0.42281kr.1,057.03
5.000kr.0.39414kr.1,970.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31096kr.3,109.60
20.000kr.0.29535kr.5,907.00
30.000kr.0.29418kr.8,825.40
50.000kr.0.29285kr.14,642.50
70.000kr.0.29206kr.20,444.20
100.000kr.0.29127kr.29,127.00
120.000kr.0.29090kr.34,908.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750