KGM05AR71C223JH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34064
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.06494
Datasheet

Upgrade


KEMET
In Stock: 56.591
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02830
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.09710
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.321
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07842
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16999
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10983
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08623
Datasheet

Parametric Equivalent


YAGEO
In Stock: 42.079
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02559
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 5.000
Unit Price: kr.0.89000
Datasheet
0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C223JH

DigiKey Part Number
478-KGM05AR71C223JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C223JHCT-ND - Cut Tape (CT)
478-KGM05AR71C223JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C223JH
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C223JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71C223JNKYOCERA AVX0478-KGM05AR71C223JNTR-NDkr.0.34064Parametric Equivalent
LD02YC223JAB2AKYOCERA AVX0478-LD02YC223JAB2ATR-NDkr.1.06494Parametric Equivalent
C0402C223J3RACTUKEMET56.591399-9952-1-NDkr.1.59000Upgrade
0402B223J160CTWalsin Technology Corporation01292-0402B223J160CTTR-NDkr.0.02830Parametric Equivalent
AC0402JRX7R7BB223YAGEO013-AC0402JRX7R7BB223TR-NDkr.0.09710Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.06500kr.10.65
50kr.0.77220kr.38.61
100kr.0.68220kr.68.22
500kr.0.53116kr.265.58
1.000kr.0.48463kr.484.63
2.500kr.0.43561kr.1,089.03
5.000kr.0.40606kr.2,030.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38176kr.3,817.60
20.000kr.0.36176kr.7,235.20
30.000kr.0.35175kr.10,552.50
50.000kr.0.34064kr.17,032.00
70.000kr.0.33415kr.23,390.50
100.000kr.0.32790kr.32,790.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000