0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C123KH

DigiKey Part Number
478-KGM05AR71C123KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C123KHCT-ND - Cut Tape (CT)
478-KGM05AR71C123KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C123KH
Description
CAP CER 0.012UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C123KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71C123KA01DMurata Electronics239.219490-3255-1-NDkr.0.63000Direct
C0402C123J4RACTUKEMET38.176399-C0402C123J4RAC7867CT-NDkr.2.98000Upgrade
C0402C123K5RACTUKEMET104.540399-9949-1-NDkr.1.52000Upgrade
GRM155R71E123KA61DMurata Electronics36.004490-6342-1-NDkr.0.63000Upgrade
GRM155R71H123JA12DMurata Electronics2.758490-GRM155R71H123JA12DCT-NDkr.0.63000Upgrade
In-Stock: 27.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21300kr.10.65
100kr.0.18260kr.18.26
500kr.0.13288kr.66.44
1.000kr.0.11761kr.117.61
2.500kr.0.10154kr.253.85
5.000kr.0.09189kr.459.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08396kr.839.60
20.000kr.0.07744kr.1,548.80
30.000kr.0.07418kr.2,225.40
50.000kr.0.07056kr.3,528.00
70.000kr.0.06845kr.4,791.50
100.000kr.0.06642kr.6,642.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750