0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C123KA01D

DigiKey Part Number
490-3255-2-ND - Tape & Reel (TR)
490-3255-1-ND - Cut Tape (CT)
490-3255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C123KA01D
Description
CAP CER 0.012UF 16V X7R 0402
Customer Reference
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C123KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71E123KA61DMurata Electronics36.004490-6342-1-NDkr.0.63000Upgrade
GRM155R71H123KA12DMurata Electronics11.547490-6353-1-NDkr.0.63000Upgrade
C0402C123K4RACTUKEMET62.865399-C0402C123K4RACTUCT-NDkr.2.35000Direct
KGM05AR71C123KHKYOCERA AVX27.932478-KGM05AR71C123KHCT-NDkr.0.63000Direct
C0402C123J4RACTUKEMET38.176399-C0402C123J4RAC7867CT-NDkr.2.98000Upgrade
In-Stock: 239.219
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17760kr.8.88
100kr.0.15220kr.15.22
500kr.0.10956kr.54.78
1.000kr.0.09649kr.96.49
2.500kr.0.08280kr.207.00
5.000kr.0.07457kr.372.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06588kr.658.80
20.000kr.0.06049kr.1,209.80
30.000kr.0.05779kr.1,733.70
50.000kr.0.05480kr.2,740.00
70.000kr.0.05306kr.3,714.20
100.000kr.0.05138kr.5,138.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750