0.012 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C123JH

DigiKey Part Number
478-KGM05AR71C123JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C123JHCT-ND - Cut Tape (CT)
478-KGM05AR71C123JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C123JH
Description
CAP CER 0.012UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C123JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C123J4RACTUKEMET38.176399-C0402C123J4RAC7867CT-NDkr.0.37000Parametric Equivalent
GMC04X7R123J16NTCal-Chip Electronics, Inc.10.0004713-GMC04X7R123J16NTCT-NDkr.0.09000Parametric Equivalent
GRM155R71C123JA01DMurata Electronics10.000490-16765-2-NDkr.0.00795Parametric Equivalent
In-Stock: 234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86980kr.43.49
100kr.0.77160kr.77.16
500kr.0.60458kr.302.29
1.000kr.0.55317kr.553.17
2.500kr.0.49891kr.1,247.28
5.000kr.0.46623kr.2,331.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43935kr.4,393.50
20.000kr.0.41722kr.8,344.40
30.000kr.0.40614kr.12,184.20
50.000kr.0.39385kr.19,692.50
70.000kr.0.38667kr.27,066.90
100.000kr.0.37976kr.37,976.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750