
GRM155R71C123JA01D | |
|---|---|
DigiKey Part Number | 490-16765-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R71C123JA01D |
Description | CAP CER 0.012UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C123JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H123JA12D | Murata Electronics | 2.208 | 490-GRM155R71H123JA12DCT-ND | kr.0.63000 | Upgrade |
| 0402B123J160CT | Walsin Technology Corporation | 0 | 1292-0402B123J160CTTR-ND | kr.0.08413 | Parametric Equivalent |
| C0402C123J4RACTU | KEMET | 38.176 | 399-C0402C123J4RAC7867CT-ND | kr.2.98000 | Parametric Equivalent |
| GMC04X7R123J16NT | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC04X7R123J16NTCT-ND | kr.0.70000 | Parametric Equivalent |
| KGM05AR71C123JH | KYOCERA AVX | 234 | 478-KGM05AR71C123JHCT-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06474 | kr.647.40 |
| Unit Price without VAT: | kr.0.06474 |
|---|---|
| Unit Price with VAT: | kr.0.08093 |

