KGM05AR71C103MN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.29906
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14.733
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01725
Datasheet

Parametric Equivalent


KEMET
In Stock: 117.007
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.68304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.06086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.06716
Datasheet

Parametric Equivalent


YAGEO
In Stock: 794.440
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02258

Parametric Equivalent


Taiyo Yuden
In Stock: 8.424
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8.950
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 419.946
Unit Price: kr.0.63000
Datasheet
10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C103MN

DigiKey Part Number
478-KGM05AR71C103MNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71C103MN
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C103MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU02YC103MA72AKYOCERA AVX0478-AU02YC103MA72ATR-NDkr.8.29906Parametric Equivalent
KGM05AR71C103MHKYOCERA AVX14.733478-KGM05AR71C103MHCT-NDkr.1.46000Parametric Equivalent
0402B103M160CTWalsin Technology Corporation01292-0402B103M160CTTR-NDkr.0.01725Parametric Equivalent
C0402C103M4RACTUKEMET117.007399-C0402C103M4RACTUCT-NDkr.2.16000Parametric Equivalent
C0402C103M4RALTUKEMET0399-C0402C103M4RALTUTR-NDkr.0.68304Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.23381kr.11,690.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.23381
Unit Price with VAT:kr.0.29226