Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C103M4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C103M4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C103M4RECTU |
Description | CAP CER 0402 10NF 16V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103M4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C103M4RACTU | KEMET | 117.557 | 399-C0402C103M4RACTUCT-ND | kr.2.16000 | Parametric Equivalent |
| C0402C103M4RALTU | KEMET | 0 | 399-C0402C103M4RALTUTR-ND | kr.0.68304 | Parametric Equivalent |
| C0402C103M4REC7411 | KEMET | 0 | C0402C103M4REC7411-ND | kr.0.06086 | Parametric Equivalent |
| C0402C103M4RECAUTO | KEMET | 0 | C0402C103M4RECAUTO-ND | kr.0.10192 | Parametric Equivalent |
| C0402C103M4RECAUTO7411 | KEMET | 0 | C0402C103M4RECAUTO7411-ND | kr.0.09290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06716 | kr.1,343.20 |
| Unit Price without VAT: | kr.0.06716 |
|---|---|
| Unit Price with VAT: | kr.0.08395 |











