10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C103JH

DigiKey Part Number
478-KGM05AR71C103JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C103JHCT-ND - Cut Tape (CT)
478-KGM05AR71C103JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C103JH
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C103JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71E103JHKYOCERA AVX41.154478-KGM05AR71E103JHCT-NDkr.2.09000Upgrade
GRM155R71H103JA88DMurata Electronics291.367490-7763-1-NDkr.0.63000Direct
C0402C103J5RACTUKEMET261.816399-C0402C103J5RACTUCT-NDkr.2.73000Upgrade
C0402C103J5RALTUKEMET5.430399-C0402C103J5RALTUCT-NDkr.3.80000Upgrade
GRM155R71E103JA01JMurata Electronics159.189490-6340-1-NDkr.0.63000Upgrade
In-Stock: 86.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.13940kr.6.97
100kr.0.11860kr.11.86
500kr.0.08444kr.42.22
1.000kr.0.07392kr.73.92
2.500kr.0.06297kr.157.42
5.000kr.0.05639kr.281.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05099kr.509.90
20.000kr.0.04654kr.930.80
30.000kr.0.04432kr.1,329.60
50.000kr.0.04186kr.2,093.00
70.000kr.0.04042kr.2,829.40
100.000kr.0.03904kr.3,904.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750