Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71A823KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A823KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A823KN |
Description | CAP CER 0.082UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A823KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71A823KH | KYOCERA AVX | 0 | 478-KGM05AR71A823KHTR-ND | kr.0.64431 | Parametric Equivalent |
| 0402B823K100CT | Walsin Technology Corporation | 0 | 1292-0402B823K100CTTR-ND | kr.0.03037 | Parametric Equivalent |
| C0402C823K8RACTU | KEMET | 26.811 | 399-C0402C823K8RACTUCT-ND | kr.2.28000 | Parametric Equivalent |
| C0402C823K8RALTU | KEMET | 0 | 399-C0402C823K8RALTUTR-ND | kr.0.73786 | Parametric Equivalent |
| CC0402KRX7R6BB823 | YAGEO | 10.238 | 311-3799-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.56630 | kr.28,315.00 |
| Unit Price without VAT: | kr.0.56630 |
|---|---|
| Unit Price with VAT: | kr.0.70788 |






