KGM05AR71A823KH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.56630
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03037
Datasheet

Parametric Equivalent


KEMET
In Stock: 26.811
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73786
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.238
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.14389
Datasheet
0.082 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A823KH

DigiKey Part Number
478-KGM05AR71A823KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71A823KH
Description
CAP CER 0.082UF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A823KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71A823KNKYOCERA AVX0478-KGM05AR71A823KNTR-NDkr.0.56630Parametric Equivalent
0402B823K100CTWalsin Technology Corporation01292-0402B823K100CTTR-NDkr.0.03037Parametric Equivalent
C0402C823K8RACTUKEMET26.811399-C0402C823K8RACTUCT-NDkr.2.28000Parametric Equivalent
C0402C823K8RALTUKEMET0399-C0402C823K8RALTUTR-NDkr.0.73786Parametric Equivalent
CC0402KRX7R6BB823YAGEO10.238311-3799-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.64431kr.6,443.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.64431
Unit Price with VAT:kr.0.80539