KGM05AR51C104MN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 156.095
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 11.626
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 119.398
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 56.952
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.38765
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 28.546
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38.612
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 56.811
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10.196
Unit Price: kr.0.64000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04280
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.825
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04280
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04280
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04280
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04280
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51C104MN

DigiKey Part Number
478-KGM05AR51C104MNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR51C104MN
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51C104MN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03490kr.1,745.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.03490
Unit Price with VAT:kr.0.04363