KGU05FCG2A0R3AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51C104MH

DigiKey Part Number
478-KGM05AR51C104MHTR-ND - Tape & Reel (TR)
478-KGM05AR51C104MHCT-ND - Cut Tape (CT)
478-KGM05AR51C104MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51C104MH
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51C104MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
50kr.0.12680kr.6.34
100kr.0.10750kr.10.75
500kr.0.07628kr.38.14
1.000kr.0.06675kr.66.75
2.500kr.0.05670kr.141.75
5.000kr.0.05069kr.253.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03492kr.349.20
20.000kr.0.03451kr.690.20
30.000kr.0.03430kr.1,029.00
50.000kr.0.03406kr.1,703.00
70.000kr.0.03391kr.2,373.70
100.000kr.0.03377kr.3,377.00
120.000kr.0.03370kr.4,044.00
240.000kr.0.03288kr.7,891.20
250.000kr.0.03277kr.8,192.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000