Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05ACG1H470KN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H470KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H470KN |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H470KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H470FH | KYOCERA AVX | 0 | 478-KGM05ACG1H470FHCT-ND | kr.0.89000 | Upgrade |
| KGM05ACG1H470GH | KYOCERA AVX | 62.899 | 478-KGM05ACG1H470GHCT-ND | kr.0.70000 | Upgrade |
| KGM05ACG1H470JH | KYOCERA AVX | 17.031 | 478-KGM05ACG1H470JHCT-ND | kr.0.63000 | Upgrade |
| KGM05ACG1H470KH | KYOCERA AVX | 1.705 | 478-KGM05ACG1H470KHCT-ND | kr.1.65000 | Parametric Equivalent |
| LD025A470KAB2A | KYOCERA AVX | 0 | 478-LD025A470KAB2ATR-ND | kr.1.01148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.28672 | kr.14,336.00 |
| Unit Price without VAT: | kr.0.28672 |
|---|---|
| Unit Price with VAT: | kr.0.35840 |







