3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H3R3BH

DigiKey Part Number
478-KGM05ACG1H3R3BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H3R3BHCT-ND - Cut Tape (CT)
478-KGM05ACG1H3R3BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H3R3BH
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H3R3BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H3R3BA01DMurata Electronics51.938490-6238-1-NDkr.0.63000Direct
In-Stock: 59.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85000kr.8.50
50kr.0.61120kr.30.56
100kr.0.53760kr.53.76
500kr.0.41362kr.206.81
1.000kr.0.37539kr.375.39
2.500kr.0.33508kr.837.70
5.000kr.0.31081kr.1,554.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29085kr.2,908.50
20.000kr.0.27442kr.5,488.40
30.000kr.0.26619kr.7,985.70
50.000kr.0.25708kr.12,854.00
70.000kr.0.25175kr.17,622.50
100.000kr.0.24662kr.24,662.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500