
GRM1555C1H3R3BA01D | |
|---|---|
DigiKey Part Number | 490-6238-2-ND - Tape & Reel (TR) 490-6238-1-ND - Cut Tape (CT) 490-6238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H3R3BA01D |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H3R3BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 50 | kr.0.12340 | kr.6.17 |
| 100 | kr.0.10550 | kr.10.55 |
| 500 | kr.0.07434 | kr.37.17 |
| 1.000 | kr.0.06494 | kr.64.94 |
| 2.500 | kr.0.05507 | kr.137.68 |
| 5.000 | kr.0.04914 | kr.245.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04300 | kr.430.00 |
| 20.000 | kr.0.03912 | kr.782.40 |
| 30.000 | kr.0.03718 | kr.1,115.40 |
| 50.000 | kr.0.03503 | kr.1,751.50 |
| 70.000 | kr.0.03377 | kr.2,363.90 |
| 100.000 | kr.0.03256 | kr.3,256.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

