39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H390GH

DigiKey Part Number
478-KGM05ACG1H390GHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H390GHCT-ND - Cut Tape (CT)
478-KGM05ACG1H390GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H390GH
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H390GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H390FHKYOCERA AVX3.731478-KGM05ACG1H390FHCT-NDkr.3.42000Upgrade
GRM1555C1H390GA01DMurata Electronics33.299490-6235-1-NDkr.0.63000Direct
C0402C390F5GACTUKEMET12.957399-17380-1-NDkr.8.75000Upgrade
CC0402FRNPO9BN390YAGEO54.667311-3733-1-NDkr.0.63000Upgrade
GRM1555C1H390FA01DMurata Electronics95.989490-9663-1-NDkr.0.63000Upgrade
In-Stock: 8.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.04800kr.20.48
50kr.1.54820kr.77.41
100kr.1.34850kr.134.85
500kr.0.99894kr.499.47
1.000kr.0.84912kr.849.12
2.500kr.0.79914kr.1,997.85
5.000kr.0.74920kr.3,746.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.80521kr.8,052.10
20.000kr.0.77117kr.15,423.40
30.000kr.0.75411kr.22,623.30
50.000kr.0.73521kr.36,760.50
70.000kr.0.72415kr.50,690.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000