
KGM05ACG1H390FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H390FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H390FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H390FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H390FH |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H390FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H390FA01D | Murata Electronics | 97.089 | 490-9663-1-ND | kr.0.63000 | Direct |
| 0402N390F500CT | Walsin Technology Corporation | 11.962 | 1292-1310-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0402FRNPO9BN390 | YAGEO | 19.650 | 13-AC0402FRNPO9BN390CT-ND | kr.0.95000 | Parametric Equivalent |
| C0402C390F5GACTU | KEMET | 12.957 | 399-17380-1-ND | kr.8.75000 | Parametric Equivalent |
| CBR04C390F5GAC | KEMET | 47.714 | 399-16083-1-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.56980 | kr.78.49 |
| 100 | kr.1.41000 | kr.141.00 |
| 500 | kr.1.13968 | kr.569.84 |
| 1.000 | kr.1.05612 | kr.1,056.12 |
| 2.500 | kr.0.96796 | kr.2,419.90 |
| 5.000 | kr.0.91487 | kr.4,574.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.87117 | kr.8,711.70 |
| 20.000 | kr.0.83519 | kr.16,703.80 |
| 30.000 | kr.0.81716 | kr.24,514.80 |
| 50.000 | kr.0.79717 | kr.39,858.50 |
| 70.000 | kr.0.78548 | kr.54,983.60 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

