39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C390F5GAC

DigiKey Part Number
399-16083-2-ND - Tape & Reel (TR)
399-16083-1-ND - Cut Tape (CT)
399-16083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C390F5GAC
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C390F5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.07300kr.20.73
50kr.1.55460kr.77.73
100kr.1.39480kr.139.48
500kr.1.12624kr.563.12
1.000kr.1.04331kr.1,043.31
2.500kr.0.95577kr.2,389.43
5.000kr.0.90303kr.4,515.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.85961kr.8,596.10
20.000kr.0.82386kr.16,477.20
30.000kr.0.80595kr.24,178.50
50.000kr.0.78609kr.39,304.50
70.000kr.0.77448kr.54,213.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500