2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H2R7BH

DigiKey Part Number
478-KGM05ACG1H2R7BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H2R7BHCT-ND - Cut Tape (CT)
478-KGM05ACG1H2R7BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H2R7BH
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H2R7BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H2R7BA01DMurata Electronics288.170490-6229-1-NDkr.0.08000Direct
0402N2R7B500CTWalsin Technology Corporation20.0111292-1299-1-NDkr.0.08000Parametric Equivalent
885392005037Würth Elektronik5.870732-885392005037CT-NDkr.0.10000Parametric Equivalent
AC0402BRNPO9BN2R7YAGEO99.10613-AC0402BRNPO9BN2R7CT-NDkr.0.08000Parametric Equivalent
AQ0402BRNPO9BN2R7YAGEO9.63013-AQ0402BRNPO9BN2R7CT-NDkr.0.19000Parametric Equivalent
In-Stock: 86.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.51980kr.25.99
100kr.0.45520kr.45.52
500kr.0.34730kr.173.65
1.000kr.0.31396kr.313.96
2.500kr.0.27886kr.697.15
5.000kr.0.25775kr.1,288.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24037kr.2,403.70
20.000kr.0.22608kr.4,521.60
30.000kr.0.21892kr.6,567.60
50.000kr.0.21099kr.10,549.50
70.000kr.0.20635kr.14,444.50
100.000kr.0.20189kr.20,189.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750