2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005037

DigiKey Part Number
732-885392005037TR-ND - Tape & Reel (TR)
732-885392005037CT-ND - Cut Tape (CT)
732-885392005037DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005037
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N2R7B500CTWalsin Technology Corporation20.0111292-1299-1-NDkr.0.63000Parametric Equivalent
AC0402BRNPO9BN2R7YAGEO99.10613-AC0402BRNPO9BN2R7CT-NDkr.0.63000Parametric Equivalent
AQ0402BRNPO9BN2R7YAGEO9.63013-AQ0402BRNPO9BN2R7CT-NDkr.1.39000Parametric Equivalent
C0402C279B5GACAUTOKEMET7.855399-C0402C279B5GACAUTOCT-NDkr.3.80000Parametric Equivalent
C0402C279B5GACTUKEMET8.043399-C0402C279B5GACTUCT-NDkr.3.68000Parametric Equivalent
In-Stock: 5.870
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28660kr.14.33
100kr.0.24790kr.24.79
500kr.0.18284kr.91.42
1.000kr.0.16300kr.163.00
2.500kr.0.14204kr.355.10
5.000kr.0.12945kr.647.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11910kr.1,191.00
20.000kr.0.11058kr.2,211.60
30.000kr.0.10632kr.3,189.60
50.000kr.0.10160kr.5,080.00
70.000kr.0.09884kr.6,918.80
100.000kr.0.09618kr.9,618.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000