2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H2R2BN

DigiKey Part Number
478-KGM05ACG1H2R2BNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H2R2BNCT-ND - Cut Tape (CT)
478-KGM05ACG1H2R2BNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H2R2BN
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H2R2BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H2R2BHKYOCERA AVX34.197478-KGM05ACG1H2R2BHCT-NDkr.0.08000Parametric Equivalent
GRM1555C1H2R2BA01DMurata Electronics618.449490-6227-1-NDkr.0.08000Direct
0402N2R2B500CTWalsin Technology Corporation200.0451292-1296-1-NDkr.0.08000Parametric Equivalent
885392005032Würth Elektronik8.032732-885392005032CT-NDkr.0.10000Parametric Equivalent
AC0402BRNPO9BN2R2YAGEO77.04913-AC0402BRNPO9BN2R2CT-NDkr.0.10000Parametric Equivalent
In-Stock: 48.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04000kr.10.40
50kr.0.75060kr.37.53
100kr.0.66320kr.66.32
500kr.0.51582kr.257.91
1.000kr.0.47030kr.470.30
2.500kr.0.42237kr.1,055.92
5.000kr.0.39351kr.1,967.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05054kr.2,527.00
100.000kr.0.04730kr.4,730.00
150.000kr.0.04567kr.6,850.50
250.000kr.0.04387kr.10,967.50
350.000kr.0.04282kr.14,987.00
500.000kr.0.04181kr.20,905.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500