Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1H1R0DN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H1R0DNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H1R0DN |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H1R0DN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H1R0DH | KYOCERA AVX | 0 | 478-KGM05ACG1H1R0DHTR-ND | kr.0.33451 | Parametric Equivalent |
| 0402N1R0D500CT | Walsin Technology Corporation | 0 | 1292-0402N1R0D500CTTR-ND | kr.0.01099 | Parametric Equivalent |
| 885012005049 | Würth Elektronik | 5.209 | 732-7464-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C109D5GACAUTO | KEMET | 23.935 | 399-15856-1-ND | kr.2.09000 | Parametric Equivalent |
| C0402C109D5GACTU | KEMET | 0 | 399-15294-2-ND | kr.0.44617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.27420 | kr.13,710.00 |
| Unit Price without VAT: | kr.0.27420 |
|---|---|
| Unit Price with VAT: | kr.0.34275 |









