1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H1R0BH

DigiKey Part Number
478-KGM05ACG1H1R0BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H1R0BHCT-ND - Cut Tape (CT)
478-KGM05ACG1H1R0BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H1R0BH
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H1R0BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H1R0BA01DMurata Electronics482.925490-6206-1-NDkr.0.63000Direct
CQ0402ARNPO9BN1R0YAGEO17.40713-CQ0402ARNPO9BN1R0CT-NDkr.1.52000Upgrade
0402N1R0B500CTWalsin Technology Corporation90.3571292-1270-1-NDkr.0.63000Parametric Equivalent
885392005006Würth Elektronik49.398732-13231-1-NDkr.0.70000Parametric Equivalent
AC0402BRNPO9BN1R0YAGEO71.693311-3040-1-NDkr.0.82000Parametric Equivalent
In-Stock: 8.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95700kr.9.57
50kr.0.69240kr.34.62
100kr.0.61120kr.61.12
500kr.0.47310kr.236.55
1.000kr.0.43055kr.430.55
2.500kr.0.38575kr.964.38
5.000kr.0.35877kr.1,793.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33658kr.3,365.80
20.000kr.0.31832kr.6,366.40
30.000kr.0.30917kr.9,275.10
50.000kr.0.29903kr.14,951.50
70.000kr.0.29311kr.20,517.70
100.000kr.0.28740kr.28,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250