1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H102JH

DigiKey Part Number
478-KGM05ACG1H102JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H102JHCT-ND - Cut Tape (CT)
478-KGM05ACG1H102JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H102JH
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H102JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H102JA01DMurata Electronics6.950.335490-3244-1-NDkr.0.63000Direct
C0402C102F5GACTUKEMET68.782399-C0402C102F5GACTUCT-NDkr.9.13000Upgrade
C0402C102J1GACTUKEMET133.406399-C0402C102J1GACTUCT-NDkr.2.66000Upgrade
C1005C0G1H102F050BATDK9.644445-7023-1-NDkr.5.45000Upgrade
C1005C0G1H102G050BATDK39.790445-7024-1-NDkr.4.69000Upgrade
In-Stock: 9.562
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19320kr.59.66
100kr.1.06450kr.106.45
500kr.0.84854kr.424.27
1.000kr.0.78172kr.781.72
2.500kr.0.71130kr.1,778.25
5.000kr.0.66887kr.3,344.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63385kr.6,338.50
20.000kr.0.60511kr.12,102.20
30.000kr.0.59071kr.17,721.30
50.000kr.0.57475kr.28,737.50
70.000kr.0.56542kr.39,579.40
100.000kr.0.55644kr.55,644.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500