Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1C150FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C150FHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C150FH |
Description | CAP CER 15PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C150FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H150FH | KYOCERA AVX | 12.491 | 478-KGM05ACG1H150FHCT-ND | kr.3.42000 | Upgrade |
| C1005C0G1H150F050BA | TDK | 14.696 | 445-7007-1-ND | kr.2.54000 | Upgrade |
| CQ0402FRNPO9BN150 | YAGEO | 19.919 | 13-CQ0402FRNPO9BN150CT-ND | kr.1.20000 | Upgrade |
| GRM1555C1H150FA01D | Murata Electronics | 203.108 | 490-6200-1-ND | kr.0.63000 | Upgrade |
| 0402N150F160CT | Walsin Technology Corporation | 0 | 1292-0402N150F160CTTR-ND | kr.0.02776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.84681 | kr.8,468.10 |
| Unit Price without VAT: | kr.0.84681 |
|---|---|
| Unit Price with VAT: | kr.1.05851 |








