100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C101JH

DigiKey Part Number
478-KGM05ACG1C101JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C101JHCT-ND - Cut Tape (CT)
478-KGM05ACG1C101JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C101JH
Description
CAP CER 100PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C101JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1C100JHKYOCERA AVX64.510478-KGM05ACG1C100JHCT-NDkr.1.65000Direct
KGM05ACG1E100GHKYOCERA AVX8.740478-KGM05ACG1E100GHCT-NDkr.3.11000Upgrade
KGM05ACG1E101FHKYOCERA AVX2.896478-KGM05ACG1E101FHCT-NDkr.2.98000Upgrade
KGM05ACG1E101JHKYOCERA AVX101.074478-KGM05ACG1E101JHCT-NDkr.1.65000Upgrade
KGM05ACG1H100GHKYOCERA AVX38.717478-KGM05ACG1H100GHCT-NDkr.3.42000Upgrade
In-Stock: 9.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23720kr.11.86
100kr.0.20480kr.20.48
500kr.0.14962kr.74.81
1.000kr.0.13282kr.132.82
2.500kr.0.11508kr.287.70
5.000kr.0.10442kr.522.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09566kr.956.60
20.000kr.0.08847kr.1,769.40
30.000kr.0.08486kr.2,545.80
50.000kr.0.08087kr.4,043.50
70.000kr.0.07854kr.5,497.80
100.000kr.0.07629kr.7,629.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750