
KGM05ACG1E101JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E101JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E101JHCT-ND - Cut Tape (CT) 478-KGM05ACG1E101JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E101JH |
Description | CAP CER 100PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E101JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97000 | kr.9.70 |
| 50 | kr.0.69860 | kr.34.93 |
| 100 | kr.0.61560 | kr.61.56 |
| 500 | kr.0.47690 | kr.238.45 |
| 1.000 | kr.0.43416 | kr.434.16 |
| 2.500 | kr.0.38910 | kr.972.75 |
| 5.000 | kr.0.36194 | kr.1,809.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33961 | kr.3,396.10 |
| 20.000 | kr.0.32123 | kr.6,424.60 |
| 30.000 | kr.0.31202 | kr.9,360.60 |
| 50.000 | kr.0.30182 | kr.15,091.00 |
| 70.000 | kr.0.29585 | kr.20,709.50 |
| 100.000 | kr.0.29011 | kr.29,011.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

