Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM03AR71H331KN | |
|---|---|
DigiKey Part Number | 478-KGM03AR71H331KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM03AR71H331KN |
Description | CAP CER 330PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71H331KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR71H331KH | KYOCERA AVX | 11.239 | 478-KGM03AR71H331KHCT-ND | kr.2.35000 | Parametric Equivalent |
| 0201B331K500CT | Walsin Technology Corporation | 0 | 1292-0201B331K500CTTR-ND | kr.0.02924 | Parametric Equivalent |
| CC0201KPX7R9BB331 | YAGEO | 0 | 13-CC0201KPX7R9BB331TR-ND | kr.0.03515 | Parametric Equivalent |
| CC0201KRX7R9BB331 | YAGEO | 4.871 | 13-CC0201KRX7R9BB331CT-ND | kr.0.63000 | Parametric Equivalent |
| CGA1A2X7R1H331K030BA | TDK | 48.558 | 445-12111-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.47854 | kr.23,927.00 |
| Unit Price without VAT: | kr.0.47854 |
|---|---|
| Unit Price with VAT: | kr.0.59818 |









