

CGA1A2X7R1H331K030BA | |
|---|---|
DigiKey Part Number | 445-12111-2-ND - Tape & Reel (TR) 445-12111-1-ND - Cut Tape (CT) 445-12111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H331K030BA |
Description | CAP CER 330PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H331K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 50 | kr.0.23960 | kr.11.98 |
| 100 | kr.0.20670 | kr.20.67 |
| 500 | kr.0.15114 | kr.75.57 |
| 1.000 | kr.0.13409 | kr.134.09 |
| 2.500 | kr.0.11618 | kr.290.45 |
| 5.000 | kr.0.10542 | kr.527.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08953 | kr.1,342.95 |
| 30.000 | kr.0.08323 | kr.2,496.90 |
| 45.000 | kr.0.08008 | kr.3,603.60 |
| 75.000 | kr.0.07658 | kr.5,743.50 |
| 105.000 | kr.0.07454 | kr.7,826.70 |
| 150.000 | kr.0.07258 | kr.10,887.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

