KGM03AR71C332KN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.52694
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 36.080
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02620
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.199
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 12.913
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 99.182
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02899
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 45.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06920
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06920
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.06920
Datasheet
3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71C332KN

DigiKey Part Number
478-KGM03AR71C332KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03AR71C332KN
Description
CAP CER 3300PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71C332KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM03AR71C332KHKYOCERA AVX0478-KGM03AR71C332KHTR-NDkr.0.52694Parametric Equivalent
0201B332K160CTWalsin Technology Corporation36.0801292-1623-1-NDkr.0.63000Parametric Equivalent
CC0201KPX7R7BB332YAGEO013-CC0201KPX7R7BB332TR-NDkr.0.02620Parametric Equivalent
CC0201KRX7R7BB332YAGEO9.199311-1400-1-NDkr.0.63000Parametric Equivalent
CGA1A2X7R1C332K030BATDK12.913445-12073-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.51965kr.25,982.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.51965
Unit Price with VAT:kr.0.64956