3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1C332K030BA

DigiKey Part Number
445-12073-2-ND - Tape & Reel (TR)
445-12073-1-ND - Cut Tape (CT)
445-12073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1C332K030BA
Description
CAP CER 3300PF 16V X7R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1C332K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2X7R1E332K030BATDK1.900.245445-12097-1-NDkr.0.63000Upgrade
GCM033R71C332KA55DMurata Electronics99.182490-GCM033R71C332KA55DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 12.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23840kr.11.92
100kr.0.20610kr.20.61
500kr.0.15064kr.75.32
1.000kr.0.13365kr.133.65
2.500kr.0.11577kr.289.43
5.000kr.0.10505kr.525.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03785kr.567.75
30.000kr.0.03458kr.1,037.40
45.000kr.0.03295kr.1,482.75
75.000kr.0.03114kr.2,335.50
105.000kr.0.03008kr.3,158.40
150.000kr.0.02906kr.4,359.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750