1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E1R5BH

DigiKey Part Number
478-KGM03ACG1E1R5BHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E1R5BHCT-ND - Cut Tape (CT)
478-KGM03ACG1E1R5BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E1R5BH
Description
CAP CER 1.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E1R5BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E1R5BA01DMurata Electronics766.847490-11286-1-NDkr.0.63000Direct
GRM0335C1H1R5BA01DMurata Electronics488.632490-11311-1-NDkr.0.63000Direct
CC0201BRNPO9BN1R5YAGEO50.608311-3663-1-NDkr.0.63000Upgrade
CQ0201ARNPO8BN1R5YAGEO29.05013-CQ0201ARNPO8BN1R5CT-NDkr.1.33000Upgrade
GRM0335C1H1R5BA01JMurata Electronics28.828490-GRM0335C1H1R5BA01JCT-NDkr.0.63000Upgrade
In-Stock: 55.239
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.10780kr.5.39
100kr.0.09190kr.9.19
500kr.0.06442kr.32.21
1.000kr.0.05617kr.56.17
2.500kr.0.04745kr.118.62
5.000kr.0.04222kr.211.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03579kr.536.85
30.000kr.0.03265kr.979.50
45.000kr.0.03108kr.1,398.60
75.000kr.0.02934kr.2,200.50
105.000kr.0.02832kr.2,973.60
150.000kr.0.02734kr.4,101.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750