Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



KGM02ACG1E2R0BH | |
|---|---|
DigiKey Part Number  | 478-KGM02ACG1E2R0BHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E2R0BHCT-ND - Cut Tape (CT) 478-KGM02ACG1E2R0BHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM02ACG1E2R0BH  | 
Description  | CAP CER 2PF 25V C0G/NP0 01005  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM02ACG1E2R0BH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 01005 (0402 Metric)  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.009" (0.22mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.04807 | kr.961.40 | 
| 40.000 | kr.0.03416 | kr.1,366.40 | 
| 60.000 | kr.0.03398 | kr.2,038.80 | 
| 100.000 | kr.0.03377 | kr.3,377.00 | 
| 140.000 | kr.0.03364 | kr.4,709.60 | 
| 200.000 | kr.0.03352 | kr.6,704.00 | 
| 500.000 | kr.0.03324 | kr.16,620.00 | 
| 1.000.000 | kr.0.03307 | kr.33,070.00 | 
| Unit Price without VAT: | kr.0.04807 | 
|---|---|
| Unit Price with VAT: | kr.0.06009 | 







