


CQ0100BRNPO8BN2R0 | |
|---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BN2R0TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN2R0CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BN2R0 |
Description | CAP CER 2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 50 | kr.0.14960 | kr.7.48 |
| 100 | kr.0.12740 | kr.12.74 |
| 500 | kr.0.09092 | kr.45.46 |
| 1.000 | kr.0.07982 | kr.79.82 |
| 2.500 | kr.0.06812 | kr.170.30 |
| 5.000 | kr.0.06108 | kr.305.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04816 | kr.963.20 |
| 40.000 | kr.0.04445 | kr.1,778.00 |
| 60.000 | kr.0.04259 | kr.2,555.40 |
| 100.000 | kr.0.04053 | kr.4,053.00 |
| 140.000 | kr.0.03933 | kr.5,506.20 |
| 200.000 | kr.0.03817 | kr.7,634.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

