Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

KGF31NR71C105KL | |
|---|---|
DigiKey Part Number | 478-KGF31NR71C105KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF31NR71C105KL |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.03826 | kr.10,382.60 |
| Unit Price without VAT: | kr.1.03826 |
|---|---|
| Unit Price with VAT: | kr.1.29783 |





