
KAF31NR71C105KU | |
|---|---|
DigiKey Part Number | 478-KAF31NR71C105KUTR-ND - Tape & Reel (TR) 478-KAF31NR71C105KUCT-ND - Cut Tape (CT) 478-KAF31NR71C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF31NR71C105KU |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.3.31500 | kr.33.15 |
| 50 | kr.2.55480 | kr.127.74 |
| 100 | kr.2.32060 | kr.232.06 |
| 500 | kr.1.92422 | kr.962.11 |
| 1.000 | kr.1.80166 | kr.1,801.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.73482 | kr.3,469.64 |
| 4.000 | kr.1.65016 | kr.6,600.64 |
| 6.000 | kr.1.60773 | kr.9,646.38 |
| 10.000 | kr.1.56074 | kr.15,607.40 |
| 14.000 | kr.1.53325 | kr.21,465.50 |
| 20.000 | kr.1.50681 | kr.30,136.20 |
| 24.000 | kr.1.49427 | kr.35,862.48 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

