1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C102K4Z4A

DigiKey Part Number
478-KAF15AR72A102KMTR-ND - Tape & Reel (TR)
478-KAF15AR72A102KMCT-ND - Cut Tape (CT)
478-KAF15AR72A102KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C102K4Z4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C102K4Z4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39900kr.3.99
50kr.0.27520kr.13.76
100kr.0.23840kr.23.84
500kr.0.17562kr.87.81
1.000kr.0.15641kr.156.41
2.500kr.0.13616kr.340.40
5.000kr.0.12400kr.620.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10900kr.1,635.00
30.000kr.0.10167kr.3,050.10
45.000kr.0.09800kr.4,410.00
75.000kr.0.09393kr.7,044.75
105.000kr.0.09155kr.9,612.75
150.000kr.0.08927kr.13,390.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500