
MC3225Z14.7456C19XSH | |
|---|---|
DigiKey Part Number | 478-MC3225Z14.7456C19XSHTR-ND - Tape & Reel (TR) 478-MC3225Z14.7456C19XSHCT-ND - Cut Tape (CT) 478-MC3225Z14.7456C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3225Z14.7456C19XSH |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.22000 | kr.9.22 |
| 10 | kr.7.98700 | kr.79.87 |
| 25 | kr.7.55200 | kr.188.80 |
| 50 | kr.7.23840 | kr.361.92 |
| 100 | kr.6.93890 | kr.693.89 |
| 250 | kr.6.56204 | kr.1,640.51 |
| 500 | kr.6.29068 | kr.3,145.34 |
| 1.000 | kr.6.03072 | kr.6,030.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.89725 | kr.11,794.50 |
| 4.000 | kr.5.65386 | kr.22,615.44 |
| 6.000 | kr.5.51628 | kr.33,097.68 |
| 10.000 | kr.5.34781 | kr.53,478.10 |
| Unit Price without VAT: | kr.9.22000 |
|---|---|
| Unit Price with VAT: | kr.11.52500 |


