RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB168L150DDTE25

DigiKey Part Number
846-RB168L150DDTE25TR-ND - Tape & Reel (TR)
846-RB168L150DDTE25CT-ND - Cut Tape (CT)
846-RB168L150DDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168L150DDTE25
Description
DIODE SCHOTTKY 150V 1A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 nA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.3.40500kr.34.05
100kr.2.20540kr.220.54
500kr.1.71188kr.855.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.22172kr.1,832.58
3.000kr.1.11360kr.3,340.80
4.500kr.1.08868kr.4,899.06
7.500kr.1.03200kr.7,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500