0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C474K4T4A

DigiKey Part Number
478-KAM21KR72A474KLTR-ND - Tape & Reel (TR)
478-KAM21KR72A474KLCT-ND - Cut Tape (CT)
478-KAM21KR72A474KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C474K4T4A
Description
CAP CER 0.47UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C474K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.34400kr.13.44
50kr.0.98400kr.49.20
100kr.0.87490kr.87.49
500kr.0.69018kr.345.09
1.000kr.0.63318kr.633.18
2.500kr.0.57306kr.1,432.65
5.000kr.0.53686kr.2,684.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50707kr.5,070.70
20.000kr.0.48256kr.9,651.20
30.000kr.0.47027kr.14,108.10
50.000kr.0.45666kr.22,833.00
70.000kr.0.44870kr.31,409.00
100.000kr.0.44104kr.44,104.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000