KAM21BR71E102JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.40752
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.40752
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.606
Unit Price: kr.1.71000
Datasheet
1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BR71E102JT

DigiKey Part Number
478-KAM21BR71E102JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM21BR71E102JT
Description
CAP CER 1000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BR71E102JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C102J4T2AKYOCERA AVX0478-KAM21BR72A102JTTR-NDkr.0.40752Upgrade
08052C102J4T2AKYOCERA AVX0478-KAM21BR72D102JTTR-NDkr.0.40752Upgrade
08055C102J4T2AKYOCERA AVX3.606478-KAM21BR71H102JTCT-NDkr.1.71000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39967kr.1,598.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.39967
Unit Price with VAT:kr.0.49959