680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG2A681JT

DigiKey Part Number
478-KAM21BCG2A681JTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A681JTCT-ND - Cut Tape (CT)
478-KAM21BCG2A681JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG2A681JT
Description
CAP CER 680PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM21BCG2A681JMKYOCERA AVX14.990478-KAM21BCG2A681JMCT-NDkr.1.97000Parametric Equivalent
In-Stock: 1.565
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91300kr.9.13
50kr.0.65680kr.32.84
100kr.0.57880kr.57.88
500kr.0.44684kr.223.42
1.000kr.0.40614kr.406.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31264kr.1,250.56
8.000kr.0.29166kr.2,333.28
12.000kr.0.28115kr.3,373.80
20.000kr.0.26951kr.5,390.20
28.000kr.0.26270kr.7,355.60
40.000kr.0.25616kr.10,246.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750