680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG2A681JM

DigiKey Part Number
478-KAM21BCG2A681JMTR-ND - Tape & Reel (TR)
478-KAM21BCG2A681JMCT-ND - Cut Tape (CT)
478-KAM21BCG2A681JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG2A681JM
Description
CAP CER 680PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM21BCG2A681JTKYOCERA AVX1.565478-KAM21BCG2A681JTCT-NDkr.1.59000Parametric Equivalent
In-Stock: 14.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16000kr.11.60
50kr.0.84580kr.42.29
100kr.0.74880kr.74.88
500kr.0.58582kr.292.91
1.000kr.0.53554kr.535.54
2.500kr.0.48263kr.1,206.58
5.000kr.0.45075kr.2,253.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.31856kr.4,778.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250