10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG1H100JT

DigiKey Part Number
478-KAM21BCG1H100JTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H100JTCT-ND - Cut Tape (CT)
478-KAM21BCG1H100JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG1H100JT
Description
CAP CER 10PF 50V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BCG1H100JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055A101J4T2AKYOCERA AVX22.582478-KAM21BCG1H101JTCT-NDkr.1.01000Direct
08051A101J4T4AKYOCERA AVX49.350478-KAM21BCG2A101JMCT-NDkr.1.39000Upgrade
KAM21BCG2A100JTKYOCERA AVX4.473478-KAM21BCG2A100JTCT-NDkr.1.33000Upgrade
C0805C100J5GACAUTOKEMET21.204399-6914-1-NDkr.0.89000Direct
GCM2165C1H101JA16DMurata Electronics52.984490-8031-1-NDkr.1.65000Direct
In-Stock: 3.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79900kr.7.99
50kr.0.57320kr.28.66
100kr.0.50280kr.50.28
500kr.0.38534kr.192.67
1.000kr.0.34921kr.349.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29506kr.1,180.24
8.000kr.0.27496kr.2,199.68
12.000kr.0.26490kr.3,178.80
20.000kr.0.25375kr.5,075.00
28.000kr.0.24724kr.6,922.72
40.000kr.0.24097kr.9,638.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750