
KAM21BCG2A100JT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A100JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A100JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG2A100JT |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG2A100JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53380 | kr.26.69 |
| 100 | kr.0.46790 | kr.46.79 |
| 500 | kr.0.35706 | kr.178.53 |
| 1.000 | kr.0.32296 | kr.322.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29506 | kr.1,180.24 |
| 8.000 | kr.0.27496 | kr.2,199.68 |
| 12.000 | kr.0.26490 | kr.3,178.80 |
| 20.000 | kr.0.25375 | kr.5,075.00 |
| 28.000 | kr.0.24724 | kr.6,922.72 |
| 40.000 | kr.0.24097 | kr.9,638.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

