Upgrade
Similar
Similar

KAM21AL81E334KU | |
|---|---|
DigiKey Part Number | 478-KAM21AL81E334KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM21AL81E334KU |
Description | CAP CER 0.33UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21AL81E334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.74829 | kr.3,496.58 |
| Unit Price without VAT: | kr.1.74829 |
|---|---|
| Unit Price with VAT: | kr.2.18536 |




