0.33 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BL81H334KA56L

DigiKey Part Number
490-11962-2-ND - Tape & Reel (TR)
490-11962-1-ND - Cut Tape (CT)
490-11962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BL81H334KA56L
Description
CAP CER 0.33UF 50V X8L 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
EDA/CAD Models
GCM21BL81H334KA56L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.897
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.26000kr.12.60
50kr.0.92080kr.46.04
100kr.0.81600kr.81.60
500kr.0.64082kr.320.41
1.000kr.0.58674kr.586.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50512kr.1,515.36
6.000kr.0.47340kr.2,840.40
9.000kr.0.45752kr.4,117.68
15.000kr.0.43993kr.6,598.95
21.000kr.0.42965kr.9,022.65
30.000kr.0.41975kr.12,592.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000